40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650231RSBT

DigiKey Part Number
296-TPS650231RSBTTR-ND - Tape & Reel (TR)
296-TPS650231RSBTCT-ND - Cut Tape (CT)
296-TPS650231RSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650231RSBT
Description
IC BAT PWR MGMT LI-ION 1C 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS650231RSBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$36.40816$9,102.04
500$35.34968$17,674.84
750$34.81960$26,114.70
1,250$34.23222$42,790.27
1,750$33.88898$59,305.71
Manufacturers Standard Package