
TPS65013RGZT | |
|---|---|
DigiKey Part Number | 296-TPS65013RGZTTR-ND - Tape & Reel (TR) 296-TPS65013RGZTCT-ND - Cut Tape (CT) 296-TPS65013RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65013RGZT |
Description | IC BATT MFUNC LI-ION 1CEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65013RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.85280 | $8,213.20 |
| 500 | $31.88068 | $15,940.34 |
| 750 | $31.39375 | $23,545.31 |
| 1,250 | $30.85430 | $38,567.88 |
| 1,750 | $30.53897 | $53,443.20 |
| 2,500 | $30.23575 | $75,589.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 10 | $40.92700 | $409.27 |
| 25 | $37.84840 | $946.21 |
| 100 | $34.46540 | $3,446.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.94000 | $46.94 |
| 10 | $35.92000 | $359.20 |
| 25 | $33.16880 | $829.22 |
| 100 | $30.14500 | $3,014.50 |

