
TPS65011RGZR | |
---|---|
DigiKey Part Number | 296-16813-2-ND - Tape & Reel (TR) 296-16813-1-ND - Cut Tape (CT) 296-16813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65011RGZR |
Description | IC BATT MFUNC LI-ION 1CEL 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65011RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.67000 | $40.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.87166 | $64,679.15 |