TPS65010RGZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,156
Unit Price: $46.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 281
Unit Price: $53.28000
Datasheet
Charger IC Lithium Ion/Polymer 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65010RGZRG4

DigiKey Part Number
TPS65010RGZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65010RGZRG4
Description
IC BATT CHG LI-ION 1CELL 48VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65010RGZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes