
TPS63710DRRT | |
---|---|
DigiKey Part Number | 296-47503-2-ND - Tape & Reel (TR) 296-47503-1-ND - Cut Tape (CT) 296-47503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63710DRRT |
Description | IC REG BUCK ADJ 1A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable -1V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63710DRRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $21.01200 | $210.12 |
25 | $19.27960 | $481.99 |
100 | $17.37120 | $1,737.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.46108 | $4,115.27 |
500 | $15.91258 | $7,956.29 |
750 | $15.63791 | $11,728.43 |
1,250 | $15.33355 | $19,166.94 |
1,750 | $15.15567 | $26,522.42 |
2,500 | $14.98468 | $37,461.70 |