YED-8-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63036YFGT

DigiKey Part Number
296-47892-2-ND - Tape & Reel (TR)
296-47892-1-ND - Cut Tape (CT)
296-47892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63036YFGT
Description
IC REG BUCK BOOST ADJ 1A 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A (Switch) 8-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63036YFGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
In-Stock: 660
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.16000$28.16
10$21.19300$211.93
25$19.44360$486.09
100$17.51980$1,751.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$16.60364$4,150.91
500$16.05120$8,025.60
750$15.77443$11,830.82
1,250$15.46794$19,334.92
1,750$15.28879$26,755.38
2,500$15.11648$37,791.20
Manufacturers Standard Package