
TPS630240EVM-553 | |
|---|---|
DigiKey Part Number | 296-42239-ND |
Manufacturer | |
Manufacturer Product Number | TPS630240EVM-553 |
Description | EVAL BOARD FOR TPS63024X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63024x - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 1.5A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS63024x | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $503.57000 | $503.57 |


