
TPS63020QDSJRQ1 | |
|---|---|
DigiKey Part Number | 296-43286-2-ND - Tape & Reel (TR) 296-43286-1-ND - Cut Tape (CT) 296-43286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63020QDSJRQ1 |
Description | IC REG BUCK BST ADJ 3.5A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63020QDSJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.34000 | $36.34 |
| 10 | $27.54200 | $275.42 |
| 25 | $25.35200 | $633.80 |
| 100 | $22.94290 | $2,294.29 |
| 250 | $21.79388 | $5,448.47 |
| 500 | $21.10164 | $10,550.82 |
| 1,000 | $20.53188 | $20,531.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.82796 | $59,483.88 |











