
TPS63012YFFR | |
---|---|
DigiKey Part Number | 296-23573-2-ND - Tape & Reel (TR) 296-23573-1-ND - Cut Tape (CT) 296-23573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63012YFFR |
Description | IC REG BUCK BST PROG 2A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.9V, 3.4V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63012YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.75799 | $29,273.97 |
6,000 | $9.56483 | $57,388.98 |