
TPS63011YFFR | |
|---|---|
DigiKey Part Number | 296-23572-2-ND - Tape & Reel (TR) 296-23572-1-ND - Cut Tape (CT) 296-23572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63011YFFR |
Description | IC REG BUCK BST PROG 2A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63011YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $14.48600 | $144.86 |
| 25 | $13.22680 | $330.67 |
| 100 | $11.83570 | $1,183.57 |
| 250 | $11.17268 | $2,793.17 |
| 500 | $10.85566 | $5,427.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.03793 | $30,113.79 |
| 6,000 | $9.83920 | $59,035.20 |

