
TPS63002DRCT | |
---|---|
DigiKey Part Number | 296-27032-2-ND - Tape & Reel (TR) 296-27032-1-ND - Cut Tape (CT) 296-27032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63002DRCT |
Description | IC REG BUCK BOOST 5V 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63002DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
10 | $17.68200 | $176.82 |
25 | $16.18760 | $404.69 |
100 | $14.54180 | $1,454.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.75796 | $3,439.49 |
500 | $13.28514 | $6,642.57 |
750 | $13.04837 | $9,786.28 |
1,250 | $12.78601 | $15,982.51 |
1,750 | $12.63269 | $22,107.21 |
2,500 | $12.48518 | $31,212.95 |
6,250 | $12.16763 | $76,047.69 |