


TPS71501DCKRG4 | |
---|---|
DigiKey Part Number | 296-52812-2-ND - Tape & Reel (TR) 296-52812-1-ND - Cut Tape (CT) 296-52812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71501DCKRG4 |
Description | IC REG LIN POS ADJ 50MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71501DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23988 | $6,719.64 |
6,000 | $2.18205 | $13,092.30 |
9,000 | $2.15309 | $19,377.81 |
15,000 | $2.12100 | $31,815.00 |
21,000 | $2.10225 | $44,147.25 |
30,000 | $2.08421 | $62,526.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.08100 | $40.81 |
25 | $3.66880 | $91.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.08100 | $40.81 |
25 | $3.66880 | $91.72 |
100 | $3.20800 | $320.80 |