
LM6211MFX/NOPB | |
---|---|
DigiKey Part Number | 296-LM6211MFX/NOPBTR-ND - Tape & Reel (TR) 296-LM6211MFX/NOPBCT-ND - Cut Tape (CT) 296-LM6211MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6211MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM6211MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.6V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.05mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.00000 | $28.00 |
10 | $21.02800 | $210.28 |
25 | $19.29240 | $482.31 |
100 | $17.38350 | $1,738.35 |
250 | $16.47292 | $4,118.23 |
500 | $15.92408 | $7,962.04 |
1,000 | $15.47240 | $15,472.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.91457 | $44,743.71 |