
DAC53202RTER | |
---|---|
DigiKey Part Number | 296-DAC53202RTERTR-ND - Tape & Reel (TR) 296-DAC53202RTERCT-ND - Cut Tape (CT) 296-DAC53202RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53202RTER |
Description | IC DAC 10BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53202RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.86000 | $25.86 |
10 | $19.41900 | $194.19 |
25 | $17.79800 | $444.95 |
100 | $16.01560 | $1,601.56 |
250 | $15.16540 | $3,791.35 |
500 | $14.65302 | $7,326.51 |
1,000 | $14.23131 | $14,231.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.71040 | $41,131.20 |
6,000 | $13.45553 | $80,733.18 |