
TPS62A01QDRLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62A01QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62A01QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62A01QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.99900 | $39.99 |
25 | $3.59320 | $89.83 |
100 | $3.14070 | $314.07 |
250 | $2.92608 | $731.52 |
500 | $2.79650 | $1,398.25 |
1,000 | $2.68984 | $2,689.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.52973 | $10,118.92 |
8,000 | $2.47024 | $19,761.92 |
12,000 | $2.44044 | $29,285.28 |
20,000 | $2.40744 | $48,148.80 |
28,000 | $2.38815 | $66,868.20 |