8 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS73718DRBRM3

DigiKey Part Number
296-TPS73718DRBRM3TR-ND - Tape & Reel (TR)
296-TPS73718DRBRM3CT-ND - Cut Tape (CT)
296-TPS73718DRBRM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73718DRBRM3
Description
IC REG LINEAR 1.8V 1A 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73718DRBRM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 1A
Current - Output
Current - Supply (Max)
880 µA
PSRR
58dB ~ 37dB (100Hz ~ 1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.92700$49.27
25$4.43080$110.77
100$3.89120$389.12
250$3.63320$908.30
500$3.47768$1,738.84
1,000$3.34968$3,349.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.19159$9,574.77
6,000$3.11423$18,685.38
9,000$3.07549$27,679.41
15,000$3.03257$45,488.55
21,000$3.00749$63,157.29
Manufacturers Standard Package