24-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62875QWRZVRQ1

DigiKey Part Number
296-TPS62875QWRZVRQ1TR-ND - Tape & Reel (TR)
296-TPS62875QWRZVRQ1CT-ND - Cut Tape (CT)
296-TPS62875QWRZVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62875QWRZVRQ1
Description
IC REG BUCK ADJ 20A 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 20A 24-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62875QWRZVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.675V
Current - Output
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
24-WQFN-FCRLF (4.05x3.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.70000$53.70
10$41.27700$412.77
25$38.18120$954.53
100$34.77190$3,477.19
250$33.14780$8,286.95
500$32.16872$16,084.36
1,000$31.36274$31,362.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$28.29716$84,891.48
Manufacturers Standard Package