
TPS6286810CRQYR | |
---|---|
DigiKey Part Number | 296-TPS6286810CRQYRTR-ND - Tape & Reel (TR) 296-TPS6286810CRQYRCT-ND - Cut Tape (CT) 296-TPS6286810CRQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286810CRQYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $12.34100 | $123.41 |
25 | $11.24920 | $281.23 |
100 | $10.04370 | $1,004.37 |
250 | $9.46960 | $2,367.40 |
500 | $9.12308 | $4,561.54 |
1,000 | $8.83799 | $8,837.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.48588 | $25,457.64 |
6,000 | $8.31358 | $49,881.48 |
9,000 | $8.22729 | $74,045.61 |