
TPS628606YCHR | |
|---|---|
DigiKey Part Number | 296-TPS628606YCHRTR-ND - Tape & Reel (TR) 296-TPS628606YCHRCT-ND - Cut Tape (CT) 296-TPS628606YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628606YCHR |
Description | 1.75-V TO 5.5-V, 0.6-A ULTRA-LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 600mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.9875V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA (0.66x1.36) |
Voltage - Input (Min) 1.75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.10600 | $81.06 |
| 25 | $7.34680 | $183.67 |
| 100 | $6.50570 | $650.57 |
| 250 | $6.10528 | $1,526.32 |
| 500 | $5.86406 | $2,932.03 |
| 1,000 | $5.77371 | $5,773.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $5.20110 | $62,413.20 |

