
TPS6285020AQDRLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS6285020AQDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS6285020AQDRLRQ1CT-ND - Cut Tape (CT) 296-TPS6285020AQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6285020AQDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $11.09700 | $110.97 |
25 | $10.09560 | $252.39 |
100 | $8.99680 | $899.68 |
250 | $8.47272 | $2,118.18 |
500 | $8.15676 | $4,078.38 |
1,000 | $7.89688 | $7,896.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.50682 | $30,027.28 |
8,000 | $7.36192 | $58,895.36 |