Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628501QDRLRQ1

DigiKey Part Number
296-TPS628501QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS628501QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS628501QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628501QDRLRQ1
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS628501QDRLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-583
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS628501DRLRTexas Instruments1,606296-TPS628501DRLRCT-ND$11.18000Parametric Equivalent
In-Stock: 3,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
10$10.43300$104.33
25$9.48120$237.03
100$8.43610$843.61
250$7.93736$1,984.34
500$7.63696$3,818.48
1,000$7.59765$7,597.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.01849$28,073.96
8,000$6.88059$55,044.72
12,000$6.81157$81,738.84
Manufacturers Standard Package