TPS563212DRLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628501B0QDRLRQ1

DigiKey Part Number
296-TPS628501B0QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS628501B0QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS628501B0QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628501B0QDRLRQ1
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.8MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.79000$13.79
10$10.11600$101.16
25$9.19320$229.83
100$8.17980$817.98
250$7.69632$1,924.08
500$7.40500$3,702.50
1,000$7.16525$7,165.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.80536$27,221.44
8,000$6.67164$53,373.12
12,000$6.60474$79,256.88
Manufacturers Standard Package