
TPS62850120QDRLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62850120QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62850120QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62850120QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62850120QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62850120QDRLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.79000 | $13.79 |
10 | $10.11600 | $101.16 |
25 | $9.19320 | $229.83 |
100 | $8.17980 | $817.98 |
250 | $7.69632 | $1,924.08 |
500 | $7.40500 | $3,702.50 |
1,000 | $7.16525 | $7,165.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.19931 | $24,797.24 |