Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62824DMQR

DigiKey Part Number
296-TPS62824DMQRTR-ND - Tape & Reel (TR)
296-TPS62824DMQRCT-ND - Cut Tape (CT)
296-TPS62824DMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62824DMQR
Description
IC REG BUCK ADJ 1A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62824DMQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-VSON-HR (1.5x1.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62824ADMQRTexas Instruments2,980296-TPS62824ADMQRCT-ND$9.37000Parametric Equivalent
In-Stock: 1,273
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.74200$67.42
25$6.09040$152.26
100$5.37520$537.52
250$5.03452$1,258.63
500$4.82898$2,414.49
1,000$4.71709$4,717.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.45117$13,353.51
6,000$4.34900$26,094.00
9,000$4.29782$38,680.38
15,000$4.24112$63,616.80
Manufacturers Standard Package