
TPS62812MWRWYR | |
---|---|
DigiKey Part Number | 296-TPS62812MWRWYRTR-ND - Tape & Reel (TR) 296-TPS62812MWRWYRCT-ND - Cut Tape (CT) 296-TPS62812MWRWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62812MWRWYR |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.84000 | $39.84 |
10 | $30.31800 | $303.18 |
25 | $27.93600 | $698.40 |
100 | $25.31830 | $2,531.83 |
250 | $24.07136 | $6,017.84 |
500 | $23.31928 | $11,659.64 |
1,000 | $22.70056 | $22,700.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $20.31246 | $60,937.38 |