
TPS628112MQWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS628112MQWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS628112MQWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS628112MQWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628112MQWRWYRQ1 |
Description | IC REG BUCK 1.8V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS628112MQWRWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $13.77900 | $137.79 |
| 25 | $12.56560 | $314.14 |
| 100 | $11.23550 | $1,123.55 |
| 250 | $10.60080 | $2,650.20 |
| 500 | $10.27688 | $5,138.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.51471 | $28,544.13 |
| 6,000 | $9.32450 | $55,947.00 |

