
TPS62806YKAT | |
|---|---|
DigiKey Part Number | 296-TPS62806YKATTR-ND - Tape & Reel (TR) 296-TPS62806YKATCT-ND - Cut Tape (CT) 296-TPS62806YKATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62806YKAT |
Description | IC REG BCK ADJ/0.4V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.4V (0.7V) 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62806YKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.775V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $8.78700 | $87.87 |
| 25 | $7.97560 | $199.39 |
| 100 | $7.07830 | $707.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.65112 | $1,662.78 |
| 500 | $6.39350 | $3,196.75 |
| 750 | $6.26453 | $4,698.40 |
| 1,250 | $6.12149 | $7,651.86 |
| 1,750 | $6.03794 | $10,566.40 |
| 2,500 | $5.95753 | $14,893.83 |
| 6,250 | $5.78447 | $36,152.94 |
| 12,500 | $5.68018 | $71,002.25 |

