
TPS62801YKAT | |
---|---|
DigiKey Part Number | 296-48862-2-ND - Tape & Reel (TR) 296-48862-1-ND - Cut Tape (CT) 296-48862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62801YKAT |
Description | IC REG BUCK ADJ/0.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62801YKAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
10 | $11.33500 | $113.35 |
25 | $10.31960 | $257.99 |
100 | $9.20170 | $920.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.66732 | $2,166.83 |
500 | $8.34560 | $4,172.80 |
750 | $8.18436 | $6,138.27 |
1,250 | $8.00578 | $10,007.23 |
1,750 | $7.90135 | $13,827.36 |
2,500 | $7.80097 | $19,502.42 |
6,250 | $7.58482 | $47,405.12 |