
TPS62733DRYT | |
|---|---|
DigiKey Part Number | 296-41860-2-ND - Tape & Reel (TR) 296-41860-1-ND - Cut Tape (CT) 296-41860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62733DRYT |
Description | IC REG CONV BLUETOOTH 1OUT 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62733DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Bluetooth (BLT) | |
Voltage - Input | 1.9V ~ 3.9V | |
Number of Outputs | 1 | |
Voltage - Output | 2.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $9.88200 | $98.82 |
| 25 | $8.97800 | $224.45 |
| 100 | $7.98470 | $798.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.51084 | $1,877.71 |
| 500 | $7.22522 | $3,612.61 |
| 750 | $7.08221 | $5,311.66 |
| 1,250 | $6.92382 | $8,654.77 |
| 1,750 | $6.83117 | $11,954.55 |
| 2,500 | $6.74209 | $16,855.22 |
| 6,250 | $6.55030 | $40,939.38 |
| 12,500 | $6.43471 | $80,433.88 |

