TPS62693YFDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS626765YFDT

DigiKey Part Number
296-TPS626765YFDTTR-ND - Tape & Reel (TR)
296-TPS626765YFDTCT-ND - Cut Tape (CT)
296-TPS626765YFDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS626765YFDT
Description
IC REG BUCK 1.05V 650MA 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.05V 1 Output 650mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS626765YFDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,500 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.22000$13.22
10$9.69700$96.97
25$8.80880$220.22
100$7.83330$783.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.36692$1,841.73
500$7.08610$3,543.05
750$6.94531$5,208.98
1,250$6.78945$8,486.81
1,750$6.69830$11,722.02
2,500$6.61068$16,526.70
6,250$6.42197$40,137.31
12,500$6.30826$78,853.25
Manufacturers Standard Package

Other Suppliers on DigiKey

3,500In Stock
Ships from Rochester Electronics, LLC