
TPS62622YFFT | |
---|---|
DigiKey Part Number | 296-TPS62622YFFTTR-ND - Tape & Reel (TR) 296-TPS62622YFFTCT-ND - Cut Tape (CT) 296-TPS62622YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62622YFFT |
Description | IC REG BUCK 1.5V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62622YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $10.71000 | $107.10 |
25 | $9.74000 | $243.50 |
100 | $8.67570 | $867.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.16780 | $2,041.95 |
500 | $7.86156 | $3,930.78 |
750 | $7.70812 | $5,781.09 |
1,250 | $7.53814 | $9,422.68 |
1,750 | $7.43881 | $13,017.92 |
2,500 | $7.34327 | $18,358.17 |
6,250 | $7.13754 | $44,609.62 |