
TPS62620YFDT | |
---|---|
DigiKey Part Number | 296-TPS62620YFDTTR-ND - Tape & Reel (TR) 296-TPS62620YFDTCT-ND - Cut Tape (CT) 296-TPS62620YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62620YFDT |
Description | IC REG BUCK 1.82V 600MA 6DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62620YFDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $9.39300 | $93.93 |
25 | $8.52640 | $213.16 |
100 | $7.57550 | $757.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.12256 | $1,780.64 |
500 | $6.84946 | $3,424.73 |