
TPS62619YFDT | |
---|---|
DigiKey Part Number | 296-TPS62619YFDTTR-ND - Tape & Reel (TR) 296-TPS62619YFDTCT-ND - Cut Tape (CT) 296-TPS62619YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62619YFDT |
Description | IC REG BUCK 1.8V 350MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62619YFDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $7.75100 | $77.51 |
25 | $7.02200 | $175.55 |
100 | $6.21740 | $621.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.83376 | $1,458.44 |
500 | $5.60252 | $2,801.26 |
750 | $5.48681 | $4,115.11 |
1,250 | $5.35850 | $6,698.12 |
1,750 | $5.28357 | $9,246.25 |
2,500 | $5.21142 | $13,028.55 |
6,250 | $5.05615 | $31,600.94 |
12,500 | $4.96258 | $62,032.25 |