TPS62400DRCRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14,288
Unit Price: $16.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 999
Unit Price: $19.90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.91144
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62400DRCRG4

DigiKey Part Number
TPS62400DRCRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62400DRCRG4
Description
IC REG BUCK ADJ DL 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62400DRCRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.93330$20,799.90
6,000$6.78719$40,723.14
9,000$6.71404$60,426.36
Manufacturers Standard Package