
TPS62300DRCR | |
|---|---|
DigiKey Part Number | 296-17594-2-ND - Tape & Reel (TR) 296-17594-1-ND - Cut Tape (CT) 296-17594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62300DRCR |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62300DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $11.29600 | $112.96 |
| 25 | $10.28000 | $257.00 |
| 100 | $9.16370 | $916.37 |
| 250 | $8.63192 | $2,157.98 |
| 500 | $8.31128 | $4,155.64 |
| 1,000 | $8.04745 | $8,047.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.72139 | $23,164.17 |
| 6,000 | $7.56182 | $45,370.92 |
| 9,000 | $7.48193 | $67,337.37 |

