
TPS62260TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-36823-2-ND - Tape & Reel (TR) 296-36823-1-ND - Cut Tape (CT) 296-36823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62260TDRVRQ1 |
Description | IC REG BUCK ADJ 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260TDRVRQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $11.32900 | $113.29 |
| 25 | $10.31320 | $257.83 |
| 100 | $9.18830 | $918.83 |
| 250 | $8.65296 | $2,163.24 |
| 500 | $8.33002 | $4,165.01 |
| 1,000 | $8.31465 | $8,314.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.73594 | $23,207.82 |
| 6,000 | $7.57530 | $45,451.80 |
| 9,000 | $7.49487 | $67,453.83 |

