MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62260DDCRG4 | |
|---|---|
DigiKey Part Number | TPS62260DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62260DDCRG4 |
Description | IC REG BUCK ADJ 600MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260DDCRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62260DDCR | Texas Instruments | 2,131 | 296-39455-1-ND | $13.32000 | MFR Recommended |
| TPS62260DDCT | Texas Instruments | 688 | 296-22469-1-ND | $15.62000 | Parametric Equivalent |
| TPS62260DDCTG4 | Texas Instruments | 0 | TPS62260DDCTG4-ND | $7.17786 | Parametric Equivalent |
| TPS62260TDDCRQ1 | Texas Instruments | 3,000 | 296-40842-2-ND | $7.51064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.57483 | $16,724.49 |
| 6,000 | $5.45260 | $32,715.60 |
| 9,000 | $5.39141 | $48,522.69 |
| 15,000 | $5.32359 | $79,853.85 |




