
TPS62222DDCT | |
|---|---|
DigiKey Part Number | 296-TPS62222DDTR-ND - Tape & Reel (TR) 296-TPS62222DDCT-ND - Cut Tape (CT) 296-TPS62222DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62222DDCT |
Description | IC REG BUCK 1.8V 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62222DDCT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $10.38400 | $103.84 |
| 25 | $9.43840 | $235.96 |
| 100 | $8.39580 | $839.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.89956 | $1,974.89 |
| 500 | $7.60044 | $3,800.22 |
| 750 | $7.45055 | $5,587.91 |
| 1,250 | $7.28438 | $9,105.48 |
| 1,750 | $7.18738 | $12,577.92 |
| 2,500 | $7.09397 | $17,734.92 |

