MFR Recommended
Similar
Similar
Similar
Similar

TPS62221DDCRG4 | |
|---|---|
DigiKey Part Number | TPS62221DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62221DDCRG4 |
Description | IC REG BUCK 1.5V 400MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62221DDCRG4 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62221DDCR | Texas Instruments | 0 | 296-TPS62221DDCRCT-ND | $10.36000 | MFR Recommended |
| LM3670MF-1.5/NOPB | Texas Instruments | 1,021 | LM3670MF-1.5/NOPBCT-ND | $10.61000 | Similar |
| ADP2108AUJZ-1.5-R7 | Analog Devices Inc. | 2,549 | ADP2108AUJZ-1.5-R7CT-ND | $20.72000 | Similar |
| MAX1734EUK15+T | Analog Devices Inc./Maxim Integrated | 0 | MAX1734EUK15+TTR-ND | $19.15090 | Similar |
| SC4626HSKTRT | Semtech Corporation | 0 | SC4626HSKCT-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.00498 | $15,014.94 |
| 6,000 | $4.89308 | $29,358.48 |
| 9,000 | $4.83706 | $43,533.54 |
| 15,000 | $4.77498 | $71,624.70 |







