
TPS62171DSGT | |
|---|---|
DigiKey Part Number | 296-29878-2-ND - Tape & Reel (TR) 296-29878-1-ND - Cut Tape (CT) 296-29878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62171DSGT |
Description | IC REG BUCK 1.8V 500MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62171DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $10.36700 | $103.67 |
| 25 | $9.42200 | $235.55 |
| 100 | $8.38260 | $838.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.88704 | $1,971.76 |
| 500 | $7.58828 | $3,794.14 |
| 750 | $7.43848 | $5,578.86 |
| 1,250 | $7.27267 | $9,090.84 |
| 1,750 | $7.17568 | $12,557.44 |
| 2,500 | $7.08246 | $17,706.15 |


