
TPS62136RGXT | |
|---|---|
DigiKey Part Number | 296-46611-2-ND - Tape & Reel (TR) 296-46611-1-ND - Cut Tape (CT) 296-46611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62136RGXT |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62136RGXT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.29500 | $162.95 |
| 25 | $14.89400 | $372.35 |
| 100 | $13.35580 | $1,335.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.62232 | $3,155.58 |
| 500 | $12.18016 | $6,090.08 |
| 750 | $11.95867 | $8,969.00 |
| 1,250 | $11.71320 | $14,641.50 |
| 1,750 | $11.56981 | $20,247.17 |
| 2,500 | $11.43186 | $28,579.65 |


