
TPS621361RGXR | |
|---|---|
DigiKey Part Number | 296-50117-2-ND - Tape & Reel (TR) 296-50117-1-ND - Cut Tape (CT) 296-50117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS621361RGXR |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS621361RGXR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $14.11600 | $141.16 |
| 25 | $12.88160 | $322.04 |
| 100 | $11.52240 | $1,152.24 |
| 250 | $10.87440 | $2,718.60 |
| 500 | $10.55378 | $5,276.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.76500 | $29,295.00 |
| 6,000 | $9.57068 | $57,424.08 |



