
TPS62113RSAR | |
|---|---|
DigiKey Part Number | 296-24199-2-ND - Tape & Reel (TR) 296-24199-1-ND - Cut Tape (CT) 296-24199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62113RSAR |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62113RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $16.59900 | $165.99 |
| 25 | $15.18000 | $379.50 |
| 100 | $13.61480 | $1,361.48 |
| 250 | $12.86960 | $3,217.40 |
| 500 | $12.57890 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.59330 | $34,779.90 |
| 6,000 | $11.36976 | $68,218.56 |

