Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62110RSARG4 | |
|---|---|
DigiKey Part Number | 296-35991-2-ND - Tape & Reel (TR) 296-35991-1-ND - Cut Tape (CT) 296-35991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62110RSARG4 |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62110RSARG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62110MRSAREP | Texas Instruments | 2,542 | 296-22462-1-ND | $83.12000 | Parametric Equivalent |
| TPS62110RSAR | Texas Instruments | 10,404 | 296-24839-1-ND | $22.28000 | Parametric Equivalent |
| TPS62110RSAT | Texas Instruments | 1,499 | 296-18580-1-ND | $26.23000 | Parametric Equivalent |
| TPS62110RSATG4 | Texas Instruments | 0 | 296-36009-1-ND | $20.88000 | Parametric Equivalent |
| TPS62113RSAR | Texas Instruments | 2,051 | 296-24199-1-ND | $22.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.04971 | $27,149.13 |
| 6,000 | $8.86811 | $53,208.66 |
| 9,000 | $8.77715 | $78,994.35 |



