10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62056DGSR

DigiKey Part Number
296-27024-2-ND - Tape & Reel (TR)
296-27024-1-ND - Cut Tape (CT)
296-27024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62056DGSR
Description
IC REG BUCK 3.3V 800MA 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62056DGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
850kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.71000$16.71
10$12.34800$123.48
25$11.24840$281.21
100$10.04390$1,004.39
250$9.46944$2,367.36
500$9.12286$4,561.43
1,000$8.83763$8,837.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.53662$21,341.55
5,000$8.35517$41,775.85
7,500$8.26433$61,982.47
Manufacturers Standard Package