10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62044DRCR

DigiKey Part Number
296-15901-2-ND - Tape & Reel (TR)
296-15901-1-ND - Cut Tape (CT)
296-15901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62044DRCR
Description
IC REG BUCK 1.8V 1.2A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62044DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 54,805 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.00000$17.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.89844$29,695.32
6,000$9.70309$58,218.54
Manufacturers Standard Package

Other Suppliers on DigiKey

54,805In Stock
Ships from Rochester Electronics, LLC