TPS62006QDGSRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,037
Unit Price: $18.77000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62006QDGSRQ1

DigiKey Part Number
TPS62006QDGSRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62006QDGSRQ1
Description
IC REG BUCK 2.5V 600MA 10VSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
EDA/CAD Models
TPS62006QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC