
TPS62005DGSR | |
---|---|
DigiKey Part Number | 296-11616-2-ND - Tape & Reel (TR) 296-11616-1-ND - Cut Tape (CT) 296-11616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62005DGSR |
Description | IC REG BUCK 1.8V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62005DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $13.92000 | $139.20 |
25 | $12.70360 | $317.59 |
100 | $11.36590 | $1,136.59 |
250 | $10.72828 | $2,682.07 |
500 | $10.34368 | $5,171.84 |
1,000 | $10.02732 | $10,027.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.69324 | $24,233.10 |
5,000 | $9.49194 | $47,459.70 |
7,500 | $9.39115 | $70,433.62 |