
TLIN1029DRBTQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1029DRBTQ1TR-ND - Tape & Reel (TR) 296-TLIN1029DRBTQ1CT-ND - Cut Tape (CT) 296-TLIN1029DRBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1029DRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1029DRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $10.08000 | $100.80 |
| 25 | $9.16200 | $229.05 |
| 100 | $8.15160 | $815.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.66968 | $1,917.42 |

