
TPS61261DRVR | |
---|---|
DigiKey Part Number | 296-28788-2-ND - Tape & Reel (TR) 296-28788-1-ND - Cut Tape (CT) 296-28788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61261DRVR |
Description | IC REG BOOST 3.3V 100MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61261DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $7.30200 | $73.02 |
25 | $6.60520 | $165.13 |
100 | $5.84140 | $584.14 |
250 | $5.47756 | $1,369.39 |
500 | $5.25810 | $2,629.05 |
1,000 | $5.07758 | $5,077.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.34238 | $13,027.14 |